| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR41AB90-2210AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 22, 23 |
| Body Material: | Aluminum |
| Cable Diameter: | .313 - .5 in, 7.9 - 12.7 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 10 |
| Cable Entry Diameter: | .01 - .63 in |
| Part Aliases: | 417333-000 |
| SKU: | RYCTXR41AB90-2210AI |
TXR41AB90-2210AI
| Heilind Number: | RYCTXR41AB90-2210AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR41AB90-2210AI |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the TXR41AB90-2210AI, a high-performance Tinel-Lock Ring designed for rugged environments. Crafted from durable Olive Drab Aluminum, this side-entry device ensures secure cable management, accommodating a wide cable diameter range of .313 to .5 inches (7.9 to 12.7 mm). With an operating temperature range of -65 to 175°C (-85 to 347°F), it is ideal for Aerospace Defense & Marine applications. The 90° right angle adapter, made of Cadmium, guarantees a reliable connection with an entry size of 10. Backshell plating further enhances durability, making it a versatile and essential component in the Circular Connector Accessories & Components realm. Elevate your connectivity solutions with the TXR series.

