| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR41AC00-0804AI |
| Color: | Bright |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 08, 09 |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Part Aliases: | 429685-000 |
| SKU: | RYCTXR41AC00-0804AI |
TXR41AC00-0804AI
| Heilind Number: | RYCTXR41AC00-0804AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR41AC00-0804AI |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Stay compliant with RoHS regulations with this aluminum backshell, designed for use with circular connectors. Featuring a bright finish and straight orientation, it offers a sleek and efficient solution for cable management. The electroless nickel plating ensures durability and corrosion resistance, making it ideal for a wide range of applications. With a cable diameter range of 3.2 to 5.1 mm, it provides a secure fit for your cables. Perfect for enhancing the performance and longevity of your connectivity setup.

