| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR41AC00-0806AI |
| Color: | Bright |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 08, 09 |
| Body Material: | Aluminum |
| Cable Diameter: | .188 - .3 in, 4.8 - 7.6 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Electroless Nickel (AMS-C-26074) |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 6 |
| Cable Entry Diameter: | .01 - .38 in |
| Part Aliases: | 837113-000 |
| SKU: | RYCTXR41AC00-0806AI |
TXR41AC00-0806AI
Specifications
Detailed Description
Elevate your aerospace, defense, or marine connectivity with our TXR41AC00-0806AI Circular Connector Backshell. Designed for optimal performance in harsh environments, this backshell features a durable aluminum shell with Electroless Nickel plating, ensuring longevity and reliability. Its side-entry Tinel-Lock Ring design, compatible with cable diameters ranging from .188 to .3 inches, guarantees secure connections even in high vibration settings. With an operating temperature range of -65 to 200°C (-85 to 392°F), it excels in extreme conditions. The straight adapter, made of Electroless Nickel, offers seamless integration with cable entry sizes from .01 to .38 inches, providing versatility in various applications. Trust in the C417 model for top-notch quality and performance in your critical connectivity needs.

