| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR41AC00-1206AI |
| Color: | Bright |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 12, 13 |
| Body Material: | Aluminum |
| Cable Diameter: | .188 - .3 in, 4.8 - 7.6 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Electroless Nickel (AMS-C-26074) |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 6 |
| Cable Entry Diameter: | .01 - .38 in |
| Part Aliases: | 752743-000 |
| SKU: | RYCTXR41AC00-1206AI |
TXR41AC00-1206AI
| Heilind Number: | RYCTXR41AC00-1206AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR41AC00-1206AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Discover the TXR41AC00-1206AI, a high-performance Circular Connector Backshell designed for aerospace, defense, and marine applications. This Side-Entry Tinel-Lock Ring features a durable Aluminum shell in a vibrant Bright color, suitable for use in harsh environments. With a shell size ranging from 12 to 13, it accommodates cables with a diameter of .188 to .3 inches (4.8 to 7.6 mm). The Electroless Nickel adapter ensures reliable connectivity, while the straight adapter angle and size 6 entry make installation easy. Operating temperatures of -65 to 200°C (-85 to 392°F) ensure performance in extreme conditions. Ideal for use in demanding industries, this backshell is a crucial component for ensuring secure and efficient cable connections.

