| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR41AC00-1808AI |
| Color: | Bright |
| Series: | TXR |
| Shell Size: | 18, 19 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .25 - .4 in, 6.4 - 10.2 mm |
| Part Aliases: | 202643-000 |
| SKU: | RYCTXR41AC00-1808AI |
TXR41AC00-1808AI
| Heilind Number: | RYCTXR41AC00-1808AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR41AC00-1808AI |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Ensure the seamless integration of your circular connectors with our ROHS-compliant backshell, meticulously crafted for optimal performance. This essential accessory, suitable for the Bright series, features a straight aluminum body with electroless nickel plating for durability. Compatible with cable diameters ranging from .25 to .4 inches (6.4 to 10.2 mm), it guarantees a secure and efficient connection. Perfect for industrial applications, this backshell is a vital component in maintaining the integrity of your electrical setups. Trust in its quality to streamline your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||

