TXR41AZ90-1006AI

Heilind Number:RYCTXR41AZ90-1006AI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TXR41AZ90-1006AI
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

TXR41AZ90-1006AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TXR41AZ90-1006AI
Color:Black
Series:TXR
Maximum Operating Temperature:175 °C
Body Orientation:Right Angle
Shell Size:10, 11
Body Material:Aluminum
Backshell Plating:Zinc Nickel
Cable Diameter Range:.188 - .3 in, 4.8 - 7.6 mm
Part Aliases:EB9500-000
SKU:RYCTXR41AZ90-1006AI

Detailed Description

Enhance your circular connector assembly with the TXR41AZ90-1006AI backshell. Designed for optimal performance, this durable accessory is crafted from black aluminum with zinc nickel plating, ensuring reliability in even the most demanding environments. Featuring a right-angle body orientation and a shell size compatible with 10 and 11 connectors, it offers seamless integration. With a maximum operating temperature of 175°C and a wide cable diameter range of .188 to .3 inches (4.8-7.6mm), it provides versatility for various applications. Compliant with RoHS regulations, this backshell is not only high-performing but also environmentally friendly. Upgrade your setup with this essential component for exceptional connectivity.