TXR41AZ90-1007AI

Heilind Number:RYCTXR41AZ90-1007AI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TXR41AZ90-1007AI
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

TXR41AZ90-1007AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TXR41AZ90-1007AI
Series:TXR
Maximum Operating Temperature:175 °C
Body Orientation:Right Angle
Color:Black
Shell Size:10, 11
Body Material:Aluminum
Backshell Plating:Zinc Nickel
Cable Diameter Range:.219 - .35 in, 5.6 - 8.9 mm
Part Aliases:CW0961-000
SKU:RYCTXR41AZ90-1007AI

Detailed Description

Enhance the performance of your connectors with the TXR41AZ90-1007AI backshell. Designed for durability, this aluminum backshell with Zinc Nickel plating ensures reliable connectivity in demanding environments. Its right-angle body orientation and shell size 10/11 accommodate various cable types, with a diameter range of .219 to .35 inches (5.6 to 8.9 mm). Operating flawlessly at temperatures up to 175°C, it's ideal for high-temperature applications. The sleek black finish adds a professional touch, making it a perfect choice for circular connector setups that require both functionality and aesthetics. Partner with the TXR series for seamless integration and optimal performance.