| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54AB00-0804AI |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 08, 8S |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Part Aliases: | 968210-000 |
| SKU: | RYCTXR54AB00-0804AI |
TXR54AB00-0804AI
| Heilind Number: | RYCTXR54AB00-0804AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR54AB00-0804AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Ensure your connectors are securely protected with this Olive Drab straight backshell. Designed for use with Series TXR, this backshell is RoHS compliant and features a durable aluminum body with cadmium plating. Suitable for cable diameters ranging from .125 to .2 inches (3.2 to 5.1 mm), it provides reliable strain relief and shielding. Perfect for a variety of applications, this backshell is a crucial accessory for maintaining the integrity of your connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2020 | P-20-019873 - Manufacturing location change - The following Part Numbers will be transferred from the Bath facility, UK, to Hastings UK location. | Download | |||
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||

