| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54AB00-0804BI |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 08, 8S |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Part Aliases: | 105217-000 |
| SKU: | RYCTXR54AB00-0804BI |
TXR54AB00-0804BI
| Heilind Number: | RYCTXR54AB00-0804BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR54AB00-0804BI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Ensure environmental responsibility with our RoHS compliant circular connector backshell in Olive Drab. Featuring a straight body orientation and a durable aluminum construction with cadmium plating, it offers a secure and reliable connection for your applications. Designed for cable diameters ranging from 3.2 to 5.1mm, it guarantees a perfect fit. Explore our range of circular connector accessories and components to complete your connectivity solutions with ease.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2020 | P-20-019875 - Manufacturing location change - The following Part Numbers will be transferred from the Bath facility, UK, to Hastings UK location. | Download | |||

