| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54AB00-0806AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 08, 8S |
| Body Material: | Aluminum |
| Cable Diameter: | .188 - .3 in, 4.8 - 7.6 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 6 |
| Cable Entry Diameter: | .01 - .38 in |
| Part Aliases: | 670875-000 |
| SKU: | RYCTXR54AB00-0806AI |
TXR54AB00-0806AI
| Heilind Number: | RYCTXR54AB00-0806AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR54AB00-0806AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connector setup with the TXR54AB00-0806AI, a rugged backshell designed for optimal performance in demanding environments. Its durable aluminum construction, finished in Olive Drab, ensures reliable protection for your cables. This Side-Entry Tinel-Lock Ring device, part of the TXR series, features a straight adapter made of Cadmium, suitable for cable diameters ranging from .188 to .3 inches. With an operating temperature range of -65 to 175°C (-85 to 347°F), it is well-suited for Aerospace Defense & Marine applications. RoHS compliant and lead-free solder process capable, the TXR54AB00-0806AI guarantees both quality and environmental responsibility. Invest in this essential component for seamless connectivity in your systems.

