TXR54AB00-0807AI

Heilind Number:RYCTXR54AB00-0807AI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TXR54AB00-0807AI
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

TXR54AB00-0807AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TXR54AB00-0807AI
Color:Olive Drab
Series:TXR
Body Orientation:Straight
Shell Size:08, 8S
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:.219 - .35 in, 5.6 - 8.9 mm
Part Aliases:E79532-000
SKU:RYCTXR54AB00-0807AI

Detailed Description

Enhance the durability and functionality of your circular connectors with this olive drab backshell. Designed for straight orientation in 8S shell size configurations, it features cadmium plating for optimal performance in rugged environments. With a cable diameter range of .219 to .35 inches, it ensures a secure and efficient connection. RoHS compliant and crafted from high-quality aluminum, this backshell guarantees long-lasting reliability. Perfect for military, aerospace, and industrial applications, it offers essential protection and strain relief for your connector setup. Elevate your connectivity solutions with this essential component.