| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54AB00-1004AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 10 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Part Aliases: | 902654-000 |
| SKU: | RYCTXR54AB00-1004AI |
TXR54AB00-1004AI
| Heilind Number: | RYCTXR54AB00-1004AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR54AB00-1004AI |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connector system with this Olive Drab straight backshell, part of the TXR series. With a durable aluminum body and cadmium plating, it ensures reliable performance in various environments. Designed for cable diameters ranging from .125 to .2 inches (3.2 to 5.1 mm), it offers a secure fit for your connections. Perfect for military, aerospace, and industrial applications, this backshell is a vital component to ensure the integrity of your circular connectors. Upgrade your setup with this essential accessory for optimal performance and longevity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||

