| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54AB00-1007AI |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 10 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Part Aliases: | 552459-000 |
| SKU: | RYCTXR54AB00-1007AI |
TXR54AB00-1007AI
| Heilind Number: | RYCTXR54AB00-1007AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR54AB00-1007AI |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with this Olive Drab backshell. Designed for straight body orientation, it features a robust aluminum construction with cadmium plating for added protection. Suitable for cables with a diameter range of .219 to .35 inches (5.6 to 8.9 mm), this backshell ensures secure and reliable connections in various applications. Explore our range of circular connector accessories and components to complete your setup with the highest quality components.

