| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54AB00-1010AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 10 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Part Aliases: | C24703-000 |
| SKU: | RYCTXR54AB00-1010AI |
TXR54AB00-1010AI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with the TXR54AB00-1010AI Backshell in Olive Drab. Crafted from high-quality aluminum with cadmium plating, this straight-oriented backshell ensures reliable performance in demanding environments. Suitable for shell size 10 connectors, it accommodates cables with diameters ranging from .313 to .5 inches (7.9-12.7mm). Perfect for military, aerospace, and industrial applications, this backshell guarantees secure cable termination and strain relief, making it an essential accessory for your connectivity needs.

