| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54AB00-1206AI |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 07, 12, 12S |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Part Aliases: | 150211-000 |
| SKU: | RYCTXR54AB00-1206AI |
TXR54AB00-1206AI
| Heilind Number: | RYCTXR54AB00-1206AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR54AB00-1206AI |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Ensure your circular connectors are well-protected with the Olive Drab TXR Series Backshell. Designed for durability, this straight backshell features an aluminum body with cadmium plating, offering reliable performance in various applications. With a shell size of 12, 12S, and 07, it accommodates different connector sizes, while its cable diameter range of .188 to .3 inches (4.8 to 7.6 mm) ensures compatibility with a wide range of cables. Trust in this backshell for secure and efficient connectivity in your setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||

