| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54AB00-1206AIH |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 07, 12, 12S |
| Body Material: | Aluminum |
| Cable Diameter: | .188 - .3 in, 4.8 - 7.6 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 6 |
| Cable Entry Diameter: | .01 - .38 in |
| Part Aliases: | 270669-000 |
| SKU: | RYCTXR54AB00-1206AIH |
TXR54AB00-1206AIH
| Heilind Number: | RYCTXR54AB00-1206AIH |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR54AB00-1206AIH |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TXR Olive Drab Tinel-Lock Ring, a rugged and reliable solution for aerospace, defense, and marine applications. Designed for durability, this side-entry connector features an aluminum shell with a cadmium backshell plating, ensuring optimal performance in harsh environments. With a cable diameter range of .188 to .3 inches, it accommodates a variety of cables with ease. The straight adapter, made of AMS-QQ-P-416 Type II, Class 3 cadmium material, provides secure connectivity in any situation. Operating temperature ranges from -65 to 175°C, making it suitable for extreme conditions. Trust in the TXR series for superior quality and performance in circular connector applications.

