TXR54AB00-1208BI

Heilind Number:RYCTXR54AB00-1208BI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TXR54AB00-1208BI
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

TXR54AB00-1208BI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TXR54AB00-1208BI
Color:Olive Drab
Series:TXR
Shell Size:07, 12, 12S
Body Material:Aluminum
Body Orientation:Straight
Backshell Plating:Cadmium
Cable Diameter Range:.25 - .4 in, 6.4 - 10.2 mm
Part Aliases:053979-000
SKU:RYCTXR54AB00-1208BI

Detailed Description

Enhance the durability and functionality of your circular connectors with this Olive Drab backshell. Designed for the TXR series in shell sizes 12, 12S, and 07, it boasts a rugged aluminum construction with cadmium plating for added protection. With a straight body orientation and a cable diameter range of .25 - .4 inches (6.4 - 10.2 mm), this backshell ensures a secure and reliable connection in various applications. Perfect for military, aerospace, and industrial use, it complies with RoHS regulations for environmentally conscious operations. Upgrade your connector setup with this high-quality accessory for optimal performance.