| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54AB00-1607AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 16, 16S, 19 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Part Aliases: | 172921-000 |
| SKU: | RYCTXR54AB00-1607AI |
TXR54AB00-1607AI
| Heilind Number: | RYCTXR54AB00-1607AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR54AB00-1607AI |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Stay compliant with environmental regulations without compromising on performance with this olive drab backshell. Part of the TXR series, it is crafted with durable aluminum, ensuring longevity and reliability in various applications. Available in shell sizes 16, 19, and 16S, this straight orientation backshell features cadmium plating for enhanced protection. Compatible with cable diameters ranging from 5.6 to 8.9mm, it guarantees a secure and efficient connection. A vital component in circular connector systems, this backshell is a must-have for professionals in the field.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||

