| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54AB00-1610AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 16, 16S, 19 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Part Aliases: | 718070-000 |
| SKU: | RYCTXR54AB00-1610AI |
TXR54AB00-1610AI
| Heilind Number: | RYCTXR54AB00-1610AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR54AB00-1610AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this Olive Drab backshell. Designed for straight body orientation, it offers reliable protection with its aluminum construction and cadmium plating. Compatible with shell sizes 16, 19, and 16S, it accommodates cable diameters ranging from .313 to .5 inches (7.9 to 12.7 mm), ensuring versatile use in various applications. Perfect for military or industrial settings, this backshell guarantees RoHS compliance and is an essential accessory for maintaining secure and efficient connections. Explore our range of circular connector accessories and components to complete your setup with quality and precision.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001792 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

