| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54AB00-2012AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 20, 37 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Part Aliases: | 849937-000 |
| SKU: | RYCTXR54AB00-2012AI |
TXR54AB00-2012AI
| Heilind Number: | RYCTXR54AB00-2012AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR54AB00-2012AI |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance and durability of your circular connectors with our Olive Drab backshell. Designed for shell size 20 and 37 connectors, this straight orientation backshell ensures a secure and stable connection. With cadmium plating and aluminum construction, it guarantees reliable protection in harsh environments. Accommodating cable diameters ranging from .375 to .6 inches (9.5 to 15.2 mm), it offers versatility for various applications. Compliant with RoHS regulations, it prioritizes environmental sustainability without compromising on quality. Upgrade your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2020 | P-20-019872 - Manufacturing location change - The following Part Numbers will be transferred from the Bath facility, UK, to Hastings UK location. | Download | |||
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001792 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

