TXR54AB00-2016AI

Heilind Number:RYCTXR54AB00-2016AI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TXR54AB00-2016AI
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

TXR54AB00-2016AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TXR54AB00-2016AI
Color:Olive Drab
Series:TXR
Body Orientation:Straight
Shell Size:20, 37
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:12.7 - 20.3 mm, .5 - .8 in
Part Aliases:718011-000
SKU:RYCTXR54AB00-2016AI

Detailed Description

Enhance the durability and functionality of your circular connectors with our Olive Drab Backshell. Crafted from aluminum with Cadmium plating, this straight orientation backshell ensures reliable performance in various applications. Suitable for Cable Diameter Ranges of 12.7 to 20.3 mm (.5 to .8 in), it offers a secure and professional solution for your connectivity needs. Compliant with RoHS regulations, it guarantees both quality and environmental responsibility. Upgrade your setup with this essential component, perfect for industrial, aerospace, and military applications.