| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54AB00-2208AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 22 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .25 - .4 in, 6.4 - 10.2 mm |
| Part Aliases: | 690112-000 |
| SKU: | RYCTXR54AB00-2208AI |
TXR54AB00-2208AI
| Heilind Number: | RYCTXR54AB00-2208AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR54AB00-2208AI |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this olive drab straight backshell. Designed for optimal performance, it features an aluminum body with cadmium plating, ensuring reliable connectivity in rugged environments. Suitable for cable diameters ranging from .25 to .4 inches, it offers a secure and efficient solution for your connectivity needs. Perfect for military, aerospace, and industrial applications, this backshell is a vital component for maintaining signal integrity and protecting your connections. Upgrade your system with this high-quality accessory and experience enhanced performance and longevity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2020 | P-20-019869 - Manufacturing location change - The following Part Numbers will be transferred from the Bath facility, UK, to Hastings UK location. | Download | |||
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||

