TXR54AB00-2418AI

Heilind Number:RYCTXR54AB00-2418AI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TXR54AB00-2418AI
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

TXR54AB00-2418AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TXR54AB00-2418AI
Color:Olive Drab
Series:TXR
Shell Size:24
Body Material:Aluminum
Body Orientation:Straight
Backshell Plating:Cadmium
Cable Diameter Range:12.7 - 20.5 mm, .5 - .1 in
Part Aliases:758729-000
SKU:RYCTXR54AB00-2418AI

Detailed Description

Enhance the durability and performance of your circular connectors with the Olive Drab TXR series backshell. With a straight body orientation and cadmium-plated aluminum construction, this backshell ensures secure cable connections in harsh environments. Suitable for cable diameters ranging from 12.7 to 20.5mm (.5 to .1 in), it offers a perfect fit for various applications. Compliant with RoHS regulations, it guarantees environmental responsibility without compromising on quality. Perfect for military, aerospace, and industrial use, the TXR series backshell is a reliable choice for maintaining connectivity in demanding conditions.