| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54AB00-3612AI2 |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 36 |
| Body Material: | Aluminum |
| Cable Diameter: | .375 - .6 in, 9.5 - 15.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 12 |
| Cable Entry Diameter: | .01 - .75 in |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Part Aliases: | 101063-000 |
| SKU: | RYCTXR54AB00-3612AI2 |
TXR54AB00-3612AI2
| Heilind Number: | RYCTXR54AB00-3612AI2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR54AB00-3612AI2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, and marine connectivity with our Olive Drab TXR series Side-Entry Tinel-Lock Ring. Crafted from durable aluminum, this backshell (cable entry range: .375 - .6 in) is built to withstand extreme temperatures ranging from -65 to 175°C (-85 to 347°F). Its straight adapter angle, with a 12-size entry, ensures a secure fit for cables ranging from 9.5 to 15.2mm. With Cadmium plating and compliance with AMS-QQ-P-416 Type II standards, this backshell guarantees both performance and reliability in demanding environments. Upgrade your Circular Connector system now with our premium Circular Connector Backshells.

