| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54AB45-0804BI |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 08, 8S |
| Body Material: | Aluminum |
| Body Orientation: | 45° |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Part Aliases: | 267737-000 |
| SKU: | RYCTXR54AB45-0804BI |
TXR54AB45-0804BI
| Heilind Number: | RYCTXR54AB45-0804BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR54AB45-0804BI |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this Olive Drab backshell, designed for seamless integration into your setup. With a body orientation of 45 degrees, it offers optimal cable management and strain relief. The aluminum construction ensures reliable performance, while the cadmium plating provides added protection against corrosion. Suitable for cables with a diameter ranging from 3.2 to 5.1mm, it guarantees a secure and efficient connection. Perfect for a wide range of applications, this backshell is a vital component for maintaining the integrity of your electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001889 - Product Improvement. Optimize Manufacturing, Product Improvement, single Design, Better Customer Service. | Download | |||

