| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54AB90-0804AI |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 08, 8S |
| Body Material: | Aluminum |
| Body Orientation: | Right Angle |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Part Aliases: | 138458-000 |
| SKU: | RYCTXR54AB90-0804AI |
TXR54AB90-0804AI
| Heilind Number: | RYCTXR54AB90-0804AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR54AB90-0804AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with our Olive Drab Right Angle Backshell. Designed for optimal performance, this backshell features a robust aluminum body with Cadmium plating, ensuring reliable protection in demanding environments. With a shell size of 08 and a cable diameter range of .125 to .2 inches, it offers a secure fit for a variety of applications. Perfect for military and aerospace industries, this backshell is RoHS compliant, meeting strict environmental standards. Elevate your connectivity solutions with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001889 - Product Improvement. Optimize Manufacturing, Product Improvement, single Design, Better Customer Service. | Download | |||

