| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54AB90-1004AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 10 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Part Aliases: | 887445-000 |
| SKU: | RYCTXR54AB90-1004AI |
TXR54AB90-1004AI
| Heilind Number: | RYCTXR54AB90-1004AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR54AB90-1004AI |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with our Right Angle Olive Drab Backshell. Featuring a Cadmium-plated aluminum body, this accessory ensures secure cable termination in demanding environments. Suitable for cables with a diameter range of .125 to .2 inches (3.2 to 5.1 mm), it offers reliable strain relief and protection. Perfect for military and industrial applications, this backshell guarantees RoHS compliance and optimal signal integrity. Upgrade your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001889 - Product Improvement. Optimize Manufacturing, Product Improvement, single Design, Better Customer Service. | Download | |||

