| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54AB90-1208AIH |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 07, 12, 12S |
| Body Material: | Aluminum |
| Cable Diameter: | .25 - .4 in, 6.4 - 10.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .25 - .4 in, 6.4 - 10.2 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 8 |
| Cable Entry Diameter: | .01 - .5 in |
| Part Aliases: | 728345-000 |
| SKU: | RYCTXR54AB90-1208AIH |
TXR54AB90-1208AIH
| Heilind Number: | RYCTXR54AB90-1208AIH |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR54AB90-1208AIH |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TXR54AB90-1208AIH, a rugged and reliable side-entry Tinel-Lock Ring designed for aerospace, defense, and marine applications. Crafted from durable aluminum with a sleek Olive Drab finish, this connector boasts a shell size of 12S, ensuring a secure fit. With an operating temperature range of -65 to 175°C (-85 to 347°F), it performs flawlessly in harsh environments. The 90° adapter, made of Cadmium, features an 8 size entry and accommodates cable diameters ranging from .25 to .4 inches (6.4 to 10.2 mm). Backshell plating with Cadmium further enhances durability, making it ideal for demanding scenarios. Trust in the TXR series for superior connectivity in critical missions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001889 - Product Improvement. Optimize Manufacturing, Product Improvement, single Design, Better Customer Service. | Download | |||

