| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54AB90-1806AI |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 18, 27 |
| Body Material: | Aluminum |
| Body Orientation: | Right Angle |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Part Aliases: | 647253-000 |
| SKU: | RYCTXR54AB90-1806AI |
TXR54AB90-1806AI
| Heilind Number: | RYCTXR54AB90-1806AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR54AB90-1806AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Stay compliant with RoHS regulations while ensuring reliable connectivity with this olive drab right angle backshell. Designed for use with circular connectors, this durable backshell is crafted from aluminum and features cadmium plating for added strength. Suitable for cable diameters ranging from .188 to .3 inches (4.8 to 7.6 mm), it offers a secure fit and optimal performance in various applications. Upgrade your connector setup with this essential accessory, ideal for professionals in the aerospace, defense, and industrial sectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001889 - Product Improvement. Optimize Manufacturing, Product Improvement, single Design, Better Customer Service. | Download | |||

