| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54AB90-2012AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 20, 37 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Part Aliases: | 472467-000 |
| SKU: | RYCTXR54AB90-2012AI |
TXR54AB90-2012AI
| Heilind Number: | RYCTXR54AB90-2012AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR54AB90-2012AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with our Olive Drab Right Angle Backshell. Designed for a shell size of 20 or 37, this backshell features a rugged aluminum body with cadmium plating for superior protection against corrosion. With a cable diameter range of .375 to .6 inches, it offers a secure and reliable connection in various applications. Ensure compliance with RoHS regulations while optimizing performance with this essential accessory. Perfect for military, aerospace, and industrial use, it provides a high-quality solution for your connectivity needs. Upgrade your equipment with the Olive Drab Right Angle Backshell, a crucial component for maintaining signal integrity and longevity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001889 - Product Improvement. Optimize Manufacturing, Product Improvement, single Design, Better Customer Service. | Download | |||

