| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54AB90-2012AI2 |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 20, 37 |
| Body Material: | Aluminum |
| Cable Diameter: | .375 - .6 in, 9.5 - 15.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 12 |
| Cable Entry Diameter: | .01 - .75 in |
| Part Aliases: | 240221-000 |
| SKU: | RYCTXR54AB90-2012AI2 |
TXR54AB90-2012AI2
| Heilind Number: | RYCTXR54AB90-2012AI2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR54AB90-2012AI2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the TXR series Side-Entry Tinel-Lock Ring, a rugged and reliable solution for aerospace, defense, and marine applications. Crafted from durable aluminum with a sleek Olive Drab finish, this Circular Connector Backshell boasts a 90° adapter angle and cadmium plating for enhanced performance in harsh environments. Designed for cables ranging from .375 to .6 inches in diameter, it ensures a secure and efficient connection. With an operating temperature range of -65 to 175°C (-85 to 347°F), it's built to withstand extreme conditions with ease. Ideal for use in demanding industrial settings, the TXR series guarantees superior functionality and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001889 - Product Improvement. Optimize Manufacturing, Product Improvement, single Design, Better Customer Service. | Download | |||

