| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54AB90-2012BI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 20, 37 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Part Aliases: | 324563-000 |
| SKU: | RYCTXR54AB90-2012BI |
TXR54AB90-2012BI
| Heilind Number: | RYCTXR54AB90-2012BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR54AB90-2012BI |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this Olive Drab Right Angle Backshell. Designed for a cable diameter range of .375 - .6 inches (9.5 - 15.2 mm), it ensures a secure and efficient connection. The aluminum body with Cadmium plating offers robust protection, ideal for demanding environments. Its size 20 and 37 compatibility, along with RoHS compliance, guarantee versatility and sustainability. Upgrade your connector setup with this high-quality accessory, a must-have for various industrial applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001889 - Product Improvement. Optimize Manufacturing, Product Improvement, single Design, Better Customer Service. | Download | |||

