| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54AC00-0804BI |
| Color: | Bright |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 08, 8S |
| Body Material: | Aluminum |
| Cable Diameter: | .125 - .2 in, 3.2 - 5.1 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Electroless Nickel (AMS-C-26074) |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 4 |
| Cable Entry Diameter: | .01 - .25 in |
| Part Aliases: | 464173-000 |
| SKU: | RYCTXR54AC00-0804BI |
TXR54AC00-0804BI
| Heilind Number: | RYCTXR54AC00-0804BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR54AC00-0804BI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your aerospace, defense, and marine systems with our TXR Series Tinel-Lock Ring, designed for secure and reliable cable connections in challenging environments. This side-entry connector features an aluminum shell in a vibrant bright color, with an 8S shell size and operating temperature range of -65 to 200°C (-85 to 392°F). The Electroless Nickel adapter ensures durability, while accommodating cable diameters ranging from .125 to .2 inches (3.2 to 5.1 mm). With straight adapter orientation and a cable entry diameter of .01 to .25 inches, this component guarantees a seamless fit for your applications. Trust in our C417 product code for high-performance circular connector accessories, essential for maintaining optimal connectivity in critical operations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||

