| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54AC00-1810AI |
| Color: | Bright |
| Series: | TXR |
| Shell Size: | 18, 27 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Part Aliases: | 008739-000 |
| SKU: | RYCTXR54AC00-1810AI |
TXR54AC00-1810AI
| Heilind Number: | RYCTXR54AC00-1810AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR54AC00-1810AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with this RoHS-compliant backshell. Featuring a sleek and functional design, this accessory boasts a straight orientation and robust aluminum construction with electroless nickel plating for added protection. Suitable for cable diameters ranging from .313 to .5 inches (7.9 to 12.7 mm), it ensures a secure and reliable connection in various applications. Ideal for the Bright series, this backshell is a must-have component for maintaining the integrity of your connectivity solutions.

