| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54AC00-2212AI |
| Color: | Bright |
| Series: | TXR |
| Maximum Operating Temperature: | 200 °C |
| Body Orientation: | Straight |
| Shell Size: | 22 |
| Body Material: | Aluminum |
| Cable Diameter: | .375 - .6 in, 9.5 - 15.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Electroless Nickel (AMS-C-26074) |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 12 |
| Cable Entry Diameter: | .01 - .75 in |
| Part Aliases: | 446343-000 |
| SKU: | RYCTXR54AC00-2212AI |
TXR54AC00-2212AI
| Heilind Number: | RYCTXR54AC00-2212AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR54AC00-2212AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TXR54AC00-2212AI, a high-performance side-entry Tinel-Lock Ring designed for demanding applications in aerospace, defense, and marine industries. With a maximum operating temperature of 200°C, this connector ensures reliable performance in extreme conditions. Its straight body orientation and aluminum construction offer durability and efficiency. The Electroless Nickel adapter material and plating provide corrosion resistance, while the cable entry diameter accommodates cables ranging from .375 to .6 inches. Perfect for use in circular connector accessories and components, the TXR54AC00-2212AI guarantees secure and efficient connectivity in critical environments.

