TXR54AC00-2214AI

TXR54AC00-2214AI

Part Aliases: TE Connectivity | Raychem 747233-000  
Stay compliant with RoHS regulations while ensuring optimal connectivity with this aluminum straight backshell. Featuring a bright finish and electroless nickel plating, this backshell not only offers durability but also enhances the aesthetics of your setup. Compatible with cable diameters ranging from 11.1 to 17.8mm (.438 to .7 inches), it provides a secure and versatile solution for your circular connector needs. Perfect for various applications in industries ranging from aerospace to telecommunications, this backshell guarantees reliable performance. Explore our range of circular connector accessories and components to complete your connectivity setup with ease.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity | Raychem
Manufacturer Part Number: TE Connectivity | Raychem TXR54AC00-2214AI
Color: Bright
Series: TXR
Shell Size: 22
Body Material: Aluminum
Body Orientation: Straight
Backshell Plating: Electroless Nickel
Cable Diameter Range: 11.1 - 17.8 mm, .438 - .7 in
Part Aliases: 747233-000
SKU: RYCTXR54AC00-2214AI
series: RAYCHEM TXR
Primary Product Color: Bright
Primary Product Material: Aluminum
Primary Product Plating Material: Electroless Nickel (AMS-C-26074)
Product Length: 25.5 mm / 1 in
Cable Entry Diameter: .2 - 22.2 mm / .01 - .88 in
Compatible Cable Diameter Range: 11.1 - 17.8 mm / .438 - .7 in
Body Orientation: Straight
Compatible With Connector Shape: Circular
Compatible With Connector Shell Size: 22
TE Connector Interface Code: 54
Entry Size Code: 14
Termination Device Type: Side-Entry Tinel-Lock Ring / Tinel-Lock Ring / Tinel-Lock Adapter
Termination Device Included: TR14AI
Connector Backshell Product Type: Backshell
Connector Backshell Product Style: Ruggedized
Operating Temperature Range: -65 - 200 °C / -85 - 392 °F
Salt Spray Resistance: 48 Hr

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: