| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54AC45-0804AI |
| Color: | Bright |
| Series: | TXR |
| Shell Size: | 08, 8S |
| Body Material: | Aluminum |
| Body Orientation: | 45° |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Part Aliases: | 003547-000 |
| SKU: | RYCTXR54AC45-0804AI |
TXR54AC45-0804AI
| Heilind Number: | RYCTXR54AC45-0804AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR54AC45-0804AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with our aluminum backshell. Designed for a 45° body orientation, this backshell ensures secure cable termination, while its electroless nickel plating offers excellent corrosion resistance. Suitable for cables with a diameter range of 3.2 to 5.1mm, it provides a reliable connection in various industrial applications. Elevate your connectivity solutions with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001889 - Product Improvement. Optimize Manufacturing, Product Improvement, single Design, Better Customer Service. | Download | |||

