| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54AC90-0804AI |
| Color: | Bright |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 08, 8S |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Part Aliases: | 380081-000 |
| SKU: | RYCTXR54AC90-0804AI |
TXR54AC90-0804AI
| Heilind Number: | RYCTXR54AC90-0804AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR54AC90-0804AI |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Ensure compliance with RoHS standards with this aluminum right angle backshell, perfect for protecting and securing your circular connectors. Designed for a cable diameter range of .125 to .2 inches (3.2 to 5.1 mm), this backshell features a durable electroless nickel plating for reliable performance. Its bright finish not only enhances aesthetics but also improves visibility in industrial settings. An essential component for maintaining proper cable management and strain relief, this backshell is a must-have for any application requiring secure connector connections. Upgrade your setup with this high-quality backshell for peace of mind and optimal performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001889 - Product Improvement. Optimize Manufacturing, Product Improvement, single Design, Better Customer Service. | Download | |||

