| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54AZ00-0804AI |
| Color: | Black |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 08, 8S |
| Body Material: | Aluminum |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Part Aliases: | EB9512-000 |
| SKU: | RYCTXR54AZ00-0804AI |
TXR54AZ00-0804AI
| Heilind Number: | RYCTXR54AZ00-0804AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR54AZ00-0804AI |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with the TXR series straight backshell in black. Designed for optimal performance, this backshell features a rugged aluminum construction with zinc nickel plating, ensuring reliable protection against environmental elements. With a shell size of 08 and a cable diameter range of .125 to .2 inches (3.2 to 5.1 mm), it offers a secure and versatile connection solution. Perfect for a wide range of applications, this backshell is a crucial component for maintaining the integrity of your connectivity system.

