| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54AZ90-0804AI |
| Color: | Black |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 08, 8S |
| Body Material: | Aluminum |
| Cable Diameter: | .125 - .2 in, 3.2 - 5.1 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Zinc Nickel (ASTM B841) Chromate Chemical Conversion |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 4 |
| Cable Entry Diameter: | .01 - .25 in |
| Part Aliases: | EB9526-000 |
| SKU: | RYCTXR54AZ90-0804AI |
TXR54AZ90-0804AI
| Heilind Number: | RYCTXR54AZ90-0804AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR54AZ90-0804AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, or marine equipment with our TXR series Tinel-Lock Ring, designed for secure and reliable cable connections. The black aluminum shell, with a shell size of 08 and 8S, ensures durability in challenging environments. Featuring a 90° zinc nickel adapter with chromate chemical conversion, it accommodates cable diameters ranging from .125 to .2 inches, making it versatile for various applications. Operating flawlessly in temperatures as low as -65°C and as high as 175°C, this component guarantees performance even in extreme conditions. Perfect for right-angle installations, it offers efficient cable management with a cable entry diameter of .01 to .25 inches. Trust in its quality and compliance, essential for critical connectivity in demanding industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001889 - Product Improvement. Optimize Manufacturing, Product Improvement, single Design, Better Customer Service. | Download | |||

