TXR54AZ90-0804BI

Heilind Number:RYCTXR54AZ90-0804BI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TXR54AZ90-0804BI
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

TXR54AZ90-0804BI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TXR54AZ90-0804BI
Color:Black
Series:TXR
Shell Size:08, 8S
Body Material:Aluminum
Body Orientation:Right Angle
Backshell Plating:Zinc Nickel
Cable Diameter Range:.125 - .2 in, 3.2 - 5.1 mm
Part Aliases:EB9527-000
SKU:RYCTXR54AZ90-0804BI

Detailed Description

Ensure compliance with RoHS standards with this circular connector backshell, designed for maximum performance and durability. Crafted from high-quality aluminum with a sleek black finish, it not only enhances the aesthetics of your setup but also provides excellent protection for your connectors. The right-angle body orientation offers versatility in installation, while the zinc nickel plating ensures resistance to corrosion. With a cable diameter range of .125 to .2 inches (3.2 to 5.1 mm), it accommodates various cable sizes with ease. Perfect for a wide range of applications, this backshell is a reliable accessory for maintaining the integrity of your connectors.