| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54SJ90-1206AI |
| Series: | TXR |
| Shell Size: | 07, 12, 12S |
| Body Material: | Corrosion Resisting Steel |
| Body Orientation: | Right Angle |
| Backshell Plating: | Passivated |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Part Aliases: | C17624-000 |
| SKU: | RYCTXR54SJ90-1206AI |
TXR54SJ90-1206AI
| Heilind Number: | RYCTXR54SJ90-1206AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR54SJ90-1206AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this right angle backshell, crafted from corrosion-resisting steel for long-lasting performance. Designed for use with shell sizes 12, 12S, and 07, it offers a secure fit and optimal cable management. The passivated plating ensures protection against environmental elements, making it ideal for a wide range of applications. With a cable diameter range of .188 to .3 inches (4.8 to 7.6 mm), it provides versatility in connectivity solutions. Perfect for industrial and commercial settings, this backshell guarantees reliable performance in demanding environments. Upgrade your circular connector setup with this essential component for seamless connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001889 - Product Improvement. Optimize Manufacturing, Product Improvement, single Design, Better Customer Service. | Download | |||

