| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54SJ90-1404AI |
| Series: | TXR |
| Shell Size: | 12, 14, 14S |
| Body Material: | Corrosion Resisting Steel |
| Cable Diameter: | .125 - .2 in, 3.2 - 5.1 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 260 °C, -85 - 500 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Passivated per SAE AMS-QQ-P-35 or MIL-S-5002 |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 4 |
| Cable Entry Diameter: | .01 - .25 in |
| Body Orientation: | Right Angle |
| Backshell Plating: | Passivated |
| Part Aliases: | D24964-000 |
| SKU: | RYCTXR54SJ90-1404AI |
TXR54SJ90-1404AI
Specifications
Detailed Description
Enhance connectivity in demanding environments with our TXR series Side-Entry Tinel-Lock Ring. Crafted from Corrosion Resisting Steel, this rugged connector is designed for aerospace, defense, and marine applications, ensuring reliable performance even in extreme conditions. With an operating temperature range of -65 to 260°C (-85 to 500°F), it offers durability and longevity. The 90° right angle adapter, passivated per SAE AMS-QQ-P-35 or MIL-S-5002, accommodates cables ranging from 3.2 to 5.1mm (.125 to .2 inches), providing a secure and efficient connection. Ideal for Circular Connector Backshells, this component, designated C417, guarantees seamless integration in Circular Connectors & Accessories setups, making it a vital tool for mission-critical operations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001889 - Product Improvement. Optimize Manufacturing, Product Improvement, single Design, Better Customer Service. | Download | |||

