| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR58AB00-2012BI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 20 |
| Body Material: | Aluminum |
| Cable Diameter: | .375 - .6 in, 9.5 - 15.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 12 |
| Cable Entry Diameter: | .01 - .75 in |
| Part Aliases: | 708608-000 |
| SKU: | RYCTXR58AB00-2012BI |
TXR58AB00-2012BI
Specifications
Detailed Description
Enhance your military, aerospace, or marine applications with our Olive Drab TXR series Tinel-Lock Ring. Designed for durability in harsh environments, this side-entry device ensures secure cable connections within a wide diameter range. Crafted from high-grade aluminum and cadmium-plated for added protection, it guarantees reliable performance in temperatures ranging from -65 to 175°C. With a straight adapter angle and 12 entry size, it facilitates seamless installation. Trust in this essential component for your circular connector setup, meeting stringent industry standards for quality and performance.

