| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR58AB00-2804AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 28 |
| Body Material: | Aluminum |
| Cable Diameter: | .125 - .2 in, 3.2 - 5.1 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 4 |
| Cable Entry Diameter: | .01 - .25 in |
| Part Aliases: | CA3439-000 |
| SKU: | RYCTXR58AB00-2804AI |
TXR58AB00-2804AI
| Heilind Number: | RYCTXR58AB00-2804AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR58AB00-2804AI |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connector assembly with the TXR58AB00-2804AI, a rugged yet versatile accessory designed for aerospace, defense, and marine applications. Crafted from durable olive drab aluminum, this Side-Entry Tinel-Lock Ring features a 28 shell size and Cadmium backshell plating for enhanced performance in demanding environments. With a cable diameter range of .125 - .2 inches (3.2 - 5.1 mm) and straight adapter angle, it ensures secure and efficient connections. Operating seamlessly in temperatures ranging from -65 to 175°C (-85 to 347°F), it's a reliable choice for mission-critical systems. Compliant with AMS-QQ-P-416 standards, this component guarantees quality and longevity in every use. Upgrade your connectivity with the TXR series – the ultimate solution for demanding industrial needs.

