| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR76AB00-0804BI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 08 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Part Aliases: | 210991-000 |
| SKU: | RYCTXR76AB00-0804BI |
TXR76AB00-0804BI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with the Olive Drab Straight Backshell. Crafted from aluminum with cadmium plating, it ensures reliable performance in demanding environments. Suitable for cable diameters ranging from .125 to .2 inches (3.2 to 5.1 mm), this backshell is a perfect accessory for secure and efficient cable management. Upgrade your connectivity solutions with this essential component.

