| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR76AB00-1007AI |
| Color: | Olive Drab |
| Series: | TXR |
| Maximum Operating Temperature: | 175 °C |
| Body Orientation: | Straight |
| Shell Size: | 10 |
| Body Material: | Aluminum |
| Cable Diameter: | .219 - .35 in, 5.6 - 8.9 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 7 |
| Cable Entry Diameter: | .01 - .44 in |
| Part Aliases: | 057213-000 |
| SKU: | RYCTXR76AB00-1007AI |
TXR76AB00-1007AI
Specifications
Detailed Description
Enhance your connector setup with the TXR76AB00-1007AI, a high-performance accessory designed for optimal functionality in aerospace, defense, and marine applications. Crafted with precision, this straight body orientation backshell in Olive Drab color ensures secure cable entry and strain relief, accommodating cable diameters ranging from .219 to .35 inches. Its durable aluminum construction, along with Cadmium adapter material, guarantees reliability in harsh environments, with a maximum operating temperature of 175°C. Certified for use in demanding scenarios, this Tinel-Lock Ring device boasts a lead-free solder process capability, meeting stringent industry standards. Upgrade your connectivity solutions with this essential component, perfect for circular connectors and accessories.

