| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR76AB00-1206AI |
| Color: | Olive Drab |
| Series: | TXR |
| Maximum Operating Temperature: | 175 °C |
| Body Orientation: | Straight |
| Shell Size: | 12 |
| Body Material: | Aluminum |
| Cable Diameter: | .188 - .3 in, 4.8 - 7.6 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 6 |
| Cable Entry Diameter: | .01 - .38 in |
| Part Aliases: | 427861-000 |
| SKU: | RYCTXR76AB00-1206AI |
TXR76AB00-1206AI
| Heilind Number: | RYCTXR76AB00-1206AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR76AB00-1206AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TXR76AB00-1206AI, a rugged and reliable side-entry Tinel-Lock Ring connector designed for demanding aerospace, defense, and marine applications. With a maximum operating temperature of 175°C, it ensures reliable performance in extreme environments. Featuring a straight body orientation and a shell size of 12, this connector is made of durable aluminum for enhanced durability. The olive drab color adds a touch of versatility, while the straight adapter angle and cadmium adapter material meet stringent quality standards. Suitable for cable diameters ranging from .188 to .3 inches, it offers secure and efficient connectivity. Trust in the TXR series for your critical connectivity needs.

