| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR76AB90-0804AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 08 |
| Body Material: | Aluminum |
| Cable Diameter: | .125 - .2 in, 3.2 - 5.1 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 4 |
| Cable Entry Diameter: | .01 - .25 in |
| Part Aliases: | 141493-000 |
| SKU: | RYCTXR76AB90-0804AI |
TXR76AB90-0804AI
| Heilind Number: | RYCTXR76AB90-0804AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR76AB90-0804AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your connectors with our Olive Drab TXR series backshell. Designed for aerospace, defense, and marine applications, this aluminum shell features a side-entry Tinel-Lock Ring for secure cable termination. With a wide operating temperature range of -65 to 175°C (-85 to 347°F), it ensures reliable performance in harsh environments. The 90° adapter, made of Cadmium, offers optimal cable management with an entry size of 4 and a diameter range of .125 to .2 inches (3.2 to 5.1 mm). Perfect for right-angle installations, this backshell is essential for maintaining signal integrity in critical systems.

