| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR76AC00-1606AI |
| Color: | Bright |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 16 |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Part Aliases: | CA1801-000 |
| SKU: | RYCTXR76AC00-1606AI |
TXR76AC00-1606AI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with our TXR76AC00-1606AI Backshell. Designed for optimal performance, this straight orientation backshell features a robust aluminum body with electroless nickel plating, ensuring reliable conductivity and corrosion resistance. With a shell size of 16 and a color option of bright, it offers a sleek and professional finish to your cable assemblies. Compatible with cable diameters ranging from .188 to .3 inches (4.8 to 7.6 mm), it provides a secure and strain-relieved connection. Perfect for various industrial applications, this backshell is a vital component for maintaining the integrity of your connectors. Elevate your connectivity solutions with our high-quality backshells.

